
CZP-8R1L334R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-8R1L334R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-8R1L334R-TW |
Description | 8.1V 0.33F 24*8*14 T/PC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.33 F (EDLC) Supercapacitor 8.1 V Radial, Can 500mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 0.33 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,56600 € | 25,66 € |
| 50 | 2,15260 € | 107,63 € |
| 238 | 1,89588 € | 451,22 € |
| 714 | 1,77190 € | 1.265,14 € |
| 1.190 | 1,72604 € | 2.053,99 € |
| 2.618 | 1,66694 € | 4.364,05 € |
| 5.236 | 1,62475 € | 8.507,19 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |



