


VNI3 | |
|---|---|
DigiKey Part Number | VNI3-ND |
Manufacturer | |
Manufacturer Product Number | VNI3 |
Description | SENSOR LEVEL LIQUID RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Nylon | |
Operating Temperature | 0°C ~ 90°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,26000 € | 282,26 € |
| 5 | 268,14600 € | 1.340,73 € |
| 10 | 259,67700 € | 2.596,77 € |
| 25 | 251,21000 € | 6.280,25 € |
| Unit Price without VAT: | 282,26000 € |
|---|---|
| Unit Price with VAT: | 335,88940 € |








