RSLM100012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSLM100012
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSLM100012

DigiKey Part Number
RSLM100012-ND
Manufacturer
Manufacturer Product Number
RSLM100012
Description
RELAY GEN PURPOSE SPST 6A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
400VAC, 125VDC - Max
Load - Max Switching
2400VA, 750W
Coil Current
14.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
8 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
848 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0007,22055 €14.441,10 €
Manufacturers Standard Package
Unit Price without VAT:7,22055 €
Unit Price with VAT:8,59245 €