
RM1D200D50 | |
|---|---|
DigiKey Part Number | 1864-RM1D200D50-ND |
Manufacturer | |
Manufacturer Product Number | RM1D200D50 |
Description | SSR RELAY SPST-NO 50A 1-200V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1D200D50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 1 V ~ 200 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,31000 € | 108,31 € |
| 10 | 102,89300 € | 1.028,93 € |
| 50 | 97,47720 € | 4.873,86 € |
| Unit Price without VAT: | 108,31000 € |
|---|---|
| Unit Price with VAT: | 128,88890 € |







