
RM1C60D25 | |
|---|---|
DigiKey Part Number | 1864-RM1C60D25-ND |
Manufacturer | |
Manufacturer Product Number | RM1C60D25 |
Description | SSR RELAY SPST-NO 25A 42-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RM1C60D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4.25 ~ 32VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 60 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | CCC, CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 102,89300 € | 2.057,86 € |
| Unit Price without VAT: | 102,89300 € |
|---|---|
| Unit Price with VAT: | 122,44267 € |







