



RM1A48A75 | |
|---|---|
DigiKey Part Number | 1864-1226-ND |
Manufacturer | |
Manufacturer Product Number | RM1A48A75 |
Description | SSR RELAY SPST-NO 75A 42-530V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1A48A75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 20 ~ 280VAC, 22 ~ 48VDC | |
Voltage - Load | 42 V ~ 530 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,46000 € | 98,46 € |
| 10 | 93,53900 € | 935,39 € |
| 50 | 88,61560 € | 4.430,78 € |
| 100 | 85,66180 € | 8.566,18 € |
| Unit Price without VAT: | 98,46000 € |
|---|---|
| Unit Price with VAT: | 117,16740 € |







