



RM1A48A50 | |
|---|---|
DigiKey Part Number | 1864-1225-ND |
Manufacturer | |
Manufacturer Product Number | RM1A48A50 |
Description | SSR RELAY SPST-NO 50A 42-530V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1A48A50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 20 ~ 280VAC, 22 ~ 48VDC | |
Voltage - Load | 42 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,92000 € | 68,92 € |
| 10 | 65,47700 € | 654,77 € |
| 50 | 62,03100 € | 3.101,55 € |
| 100 | 59,96320 € | 5.996,32 € |
| Unit Price without VAT: | 68,92000 € |
|---|---|
| Unit Price with VAT: | 82,01480 € |







