



RA4890-D12 | |
|---|---|
DigiKey Part Number | 1864-1158-ND |
Manufacturer | |
Manufacturer Product Number | RA4890-D12 |
Description | SSR RELAY SPST-NO 90A 42-530V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA4890-D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 42 V ~ 530 V | |
Load Current | 90 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,33000 € | 117,33 € |
| 10 | 111,46700 € | 1.114,67 € |
| 50 | 105,60020 € | 5.280,01 € |
| Unit Price without VAT: | 117,33000 € |
|---|---|
| Unit Price with VAT: | 139,62270 € |








