RA2425-D06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA2425-D06
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RA4850-D12

DigiKey Part Number
1864-1156-ND
Manufacturer
Manufacturer Product Number
RA4850-D12
Description
SSR RELAY SPST-NO 50A 42-530V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RA4850-D12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
42 V ~ 530 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,85000 €73,85 €
1070,15400 €701,54 €
5066,46180 €3.323,09 €
10064,24630 €6.424,63 €
Unit Price without VAT:73,85000 €
Unit Price with VAT:87,88150 €