RA2A23D25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA2A23D40M

DigiKey Part Number
1864-RA2A23D40M-ND
Manufacturer
Manufacturer Product Number
RA2A23D40M
Description
2-POLE PANEL MOUNT SSR, ZERO-CRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State DPST-NO (2 Form A)
Datasheet
 Datasheet
EDA/CAD Models
RA2A23D40M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4.5 ~ 32VDC
Voltage - Load
0 V ~ 230 V
Load Current
40 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-20°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,23000 €81,23 €
1077,17000 €771,70 €
5073,10780 €3.655,39 €
10070,67100 €7.067,10 €
Unit Price without VAT:81,23000 €
Unit Price with VAT:96,66370 €