



RA2450HA06 | |
|---|---|
DigiKey Part Number | 1864-1150-ND |
Manufacturer | |
Manufacturer Product Number | RA2450HA06 |
Description | SSR RELAY SPST-NO 50A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RA2450HA06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,10000 € | 68,10 € |
| 10 | 64,69800 € | 646,98 € |
| 50 | 61,29240 € | 3.064,62 € |
| 100 | 59,24940 € | 5.924,94 € |
| Unit Price without VAT: | 68,10000 € |
|---|---|
| Unit Price with VAT: | 81,03900 € |







