
CLD2EB1BU24 | |
|---|---|
DigiKey Part Number | CLD2EB1BU24-ND |
Manufacturer | |
Manufacturer Product Number | CLD2EB1BU24 |
Description | COND LEVEL 2+1 SPDT DIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 24 ~ 240VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,51000 € | 212,51 € |
| 5 | 201,88800 € | 1.009,44 € |
| 10 | 195,51300 € | 1.955,13 € |
| 25 | 189,13800 € | 4.728,45 € |
| Unit Price without VAT: | 212,51000 € |
|---|---|
| Unit Price with VAT: | 252,88690 € |









