New at DigiKey
Liquid Level Controller High/Low Level 24 ~ 240VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84870100

DigiKey Part Number
966-84870100-ND
Manufacturer
Manufacturer Product Number
84870100
Description
LEVEL MONITORING RELAY ENR, 24-2
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level 24 ~ 240VAC/DC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
High/Low Level
Voltage - Supply
24 ~ 240VAC/DC
Sensitivity
1 ~ 250kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
9.4mm
Output Type
Relay
Contact Form
-
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5107,24400 $536,22 $
Unit Price without VAT:107,24400 $
Unit Price with VAT:127,62036 $