



BOR5 | |
|---|---|
DigiKey Part Number | 1864-1496-ND |
Manufacturer | |
Manufacturer Product Number | BOR5 |
Description | 4-RELAY DIGITAL OUTPUT MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output Relay (4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | UDM35/40/60 Series | |
Specifications | Relay (4) | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 150,44200 € | 752,21 € |
| Unit Price without VAT: | 150,44200 € |
|---|---|
| Unit Price with VAT: | 179,02598 € |




