BD35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD35

DigiKey Part Number
1864-1134-ND
Manufacturer
Manufacturer Product Number
BD35
Description
DISP OPTION CARD DEPND LED PNLMT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Display
Measuring Type
Current, Frequency, Resistance, Thermocouple, Voltage
Measuring Range
Option Card Dependent
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.20mm)
Output Type
Option Cards Available
Voltage - Supply
Option Card Dependent
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Option Cards Available
Operating Temperature
0°C ~ 50°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1167,39000 €167,39 €
5159,01600 €795,08 €
10153,99500 €1.539,95 €
25148,97320 €3.724,33 €
Manufacturers Standard Package
Unit Price without VAT:167,39000 €
Unit Price with VAT:199,19410 €