W11D2G661-A7900-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W11D2G661-A7900-000
W11D2G661-A7900-000
W11D2G661-A7900-000

W11D2G661-A7900-000

DigiKey Part Number
432-1319-ND
Manufacturer
Manufacturer Product Number
W11D2G661-A7900-000
Description
SWITCH ROCKER SPST 10A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
W11D2G661-A7900-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Sealed - Fully
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,28000 €35,28 €
1030,43700 €304,37 €
2528,69280 €717,32 €
5027,43780 €1.371,89 €
10026,23570 €2.623,57 €
25024,72328 €6.180,82 €
Manufacturers Standard Package
Unit Price without VAT:35,28000 €
Unit Price with VAT:41,98320 €