
W11D2AC01-A7ZMV-100 | |
|---|---|
DigiKey Part Number | 432-W11D2AC01-A7ZMV-100-ND |
Manufacturer | |
Manufacturer Product Number | W11D2AC01-A7ZMV-100 |
Description | SWITCH ROCKER SPST 10A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | W11D2AC01-A7ZMV-100 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking Parking Brake, Vertical |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,19164 € | 3.297,91 € |
| Unit Price without VAT: | 13,19164 € |
|---|---|
| Unit Price with VAT: | 15,69805 € |

