V1D2AH0B-00000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1D2AH0B-00000-000

DigiKey Part Number
432-V1D2AH0B-00000-000-ND
Manufacturer
Manufacturer Product Number
V1D2AH0B-00000-000
Description
SWITCH ROCKER SPST 20A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Arm, Cap Required - Illuminated
Color - Actuator/Cap
-
Actuator Marking
Varies by Cap
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,17000 €14,17 €
1012,22900 €122,29 €
4011,18700 €447,48 €
8010,69875 €855,90 €
12010,42258 €1.250,71 €
2809,86739 €2.762,87 €
5209,47973 €4.929,46 €
Manufacturers Standard Package
Unit Price without VAT:14,17000 €
Unit Price with VAT:16,86230 €