
TGG-00001500 | |
|---|---|
DigiKey Part Number | 432-TGG-00001500-ND |
Manufacturer | |
Manufacturer Product Number | TGG-00001500 |
Description | SWITCH ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Termination Style Solder Lug |
Series | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Panel Mount, Snap-In | Electrical Life 50,000 Cycles |
Circuit | Base Product Number |
Switch Function |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,76470 € | 176,47 € |
| Unit Price without VAT: | 1,76470 € |
|---|---|
| Unit Price with VAT: | 2,09999 € |

