
TA000-B | |
|---|---|
DigiKey Part Number | 432-TA000-B-ND |
Manufacturer | |
Manufacturer Product Number | TA000-B |
Description | SWITCH ROCKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Termination Style Solder Lug |
Series | Panel Cutout Dimensions Rectangular - 28.57mm x 13.97mm |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Panel Mount, Snap-In | Electrical Life 50,000 Cycles |
Circuit | Base Product Number |
Switch Function |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 1,90345 € | 55,20 € |
| Unit Price without VAT: | 1,90345 € |
|---|---|
| Unit Price with VAT: | 2,26511 € |

