
RR132-RB-NE | |
|---|---|
DigiKey Part Number | 432-RR132-RB-NE-ND |
Manufacturer | |
Manufacturer Product Number | RR132-RB-NE |
Description | SWITCH ROCKER SPST 6A 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | cUL, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 2,93623 € | 155,62 € |
| Unit Price without VAT: | 2,93623 € |
|---|---|
| Unit Price with VAT: | 3,49411 € |

