
RGSCA571-R-B-B-0 | |
|---|---|
DigiKey Part Number | 432-RGSCA571-R-B-B-0-ND |
Manufacturer | |
Manufacturer Product Number | RGSCA571-R-B-B-0 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 3,85195 € | 157,93 € |
| Unit Price without VAT: | 3,85195 € |
|---|---|
| Unit Price with VAT: | 4,58382 € |

