
RGSCA200-R-B-B-D | |
|---|---|
DigiKey Part Number | 432-RGSCA200-R-B-B-D-ND |
Manufacturer | |
Manufacturer Product Number | RGSCA200-R-B-B-D |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 4,01410 € | 156,55 € |
| Unit Price without VAT: | 4,01410 € |
|---|---|
| Unit Price with VAT: | 4,77678 € |

