Image for RCV-00116739 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV-00116739

DigiKey Part Number
432-RCV-00116739-ND
Manufacturer
Manufacturer Product Number
RCV-00116739
Description
RCV-00116739
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
O -
Series
Illumination Type, Color
Incandescent, Green
Packaging
Bulk
Illumination Voltage (Nominal)
12 VAC/DC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Mechanical Life
150,000 Cycles
Voltage Rating - DC
Electrical Life
100,000 Cycles
Actuator Type
Convex (Reverse V) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,85333 €166,24 €
Unit Price without VAT:13,85333 €
Unit Price with VAT:16,48546 €