
RA580-VB-B-F-V | |
|---|---|
DigiKey Part Number | 432-RA580-VB-B-F-V-ND |
Manufacturer | |
Manufacturer Product Number | RA580-VB-B-F-V |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black, Red | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 2,79929 € | 156,76 € |
| Unit Price without VAT: | 2,79929 € |
|---|---|
| Unit Price with VAT: | 3,33116 € |

