
RA201-VB-B-1-V | |
|---|---|
DigiKey Part Number | 432-RA201-VB-B-1-V-ND |
Manufacturer | |
Manufacturer Product Number | RA201-VB-B-1-V |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black, Red | |
Actuator Marking | OFF ON, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,99000 € | 29,90 € |
| 25 | 2,81960 € | 70,49 € |
| 50 | 2,69720 € | 134,86 € |
| 100 | 2,57970 € | 257,97 € |
| 250 | 2,43220 € | 608,05 € |
| 500 | 2,32602 € | 1.163,01 € |
| 1.000 | 2,22428 € | 2.224,28 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

