
LTILA71-1S-BL-GN-B/24V | |
|---|---|
DigiKey Part Number | 432-LTILA71-1S-BL-GN-B/24V-ND |
Manufacturer | |
Manufacturer Product Number | LTILA71-1S-BL-GN-B/24V |
Description | SWITCH ROCKER SPST 17A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 17A (AC) 125 V Panel Mount, Snap-In |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Green |
Packaging Bulk | Illumination Voltage (Nominal) 24 VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Standard V) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,49083 € | 161,89 € |
| Unit Price without VAT: | 13,49083 € |
|---|---|
| Unit Price with VAT: | 16,05409 € |

