
LTA211-PB-W-R/28V/POLY | |
|---|---|
DigiKey Part Number | 432-LTA211-PB-W-R/28V/POLY-ND |
Manufacturer | |
Manufacturer Product Number | LTA211-PB-W-R/28V/POLY |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent |
Packaging Bulk | Illumination Voltage (Nominal) 28 VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.57mm x 13.97mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Paddle - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 8,29632 € | 157,63 € |
| Unit Price without VAT: | 8,29632 € |
|---|---|
| Unit Price with VAT: | 9,87262 € |

