Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT-1510-710-012 | |
|---|---|
DigiKey Part Number | 432-LT-1510-710-012-ND |
Manufacturer | |
Manufacturer Product Number | LT-1510-710-012 |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.16mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 15A (AC/DC) | Operating Temperature 0°C ~ 85°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT-1510-501-012 | Carling Technologies | 0 | 432-LT-1510-501-012-ND | 18,67700 € | Parametric Equivalent |
| LT-1510-510-012 | Carling Technologies | 0 | 432-LT-1510-510-012-ND | 18,67700 € | Parametric Equivalent |
| LT-1510-610-012 | Carling Technologies | 0 | 432-LT-1510-610-012-ND | 18,67700 € | Parametric Equivalent |
| LT-1510-701-012 | Carling Technologies | 0 | 432-LT-1510-701-012-ND | 16,92800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,48800 € | 164,88 € |
| Unit Price without VAT: | 16,48800 € |
|---|---|
| Unit Price with VAT: | 19,62072 € |

