
LRR1421BBE | |
|---|---|
DigiKey Part Number | 432-LRR1421BBE-ND |
Manufacturer | |
Manufacturer Product Number | LRR1421BBE |
Description | SWITCH ROCKER SPST 12A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Amber |
Series | Actuator Marking O - |
Packaging Bulk | Illumination Type, Color Incandescent, Amber |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency cUL, UL |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 3,70762 € | 155,72 € |
| Unit Price without VAT: | 3,70762 € |
|---|---|
| Unit Price with VAT: | 4,41207 € |

