Image for LRR142-2B-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRR142-2B-BK

DigiKey Part Number
432-LRR142-2B-BK-ND
Manufacturer
Manufacturer Product Number
LRR142-2B-BK
Description
SWITCH ROCKER SPST 12A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 12A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
OFF ON, Horizontal
Packaging
Bulk
Illumination Type, Color
Incandescent, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Approval Agency
cUL, UL
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
423,70762 €155,72 €
Unit Price without VAT:3,70762 €
Unit Price with VAT:4,41207 €