
LRR112-3B-KN | |
|---|---|
DigiKey Part Number | 432-LRR112-3B-KN-ND |
Manufacturer | |
Manufacturer Product Number | LRR112-3B-KN |
Description | SWITCH ROCKER SPST 12A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Blue |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Neon, Blue |
Part Status Active | Illumination Voltage (Nominal) 250 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency cUL, UL |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,89975 € | 155,99 € |
| Unit Price without VAT: | 3,89975 € |
|---|---|
| Unit Price with VAT: | 4,64070 € |

