
LRGSEK611-C-R-B-0/125N | |
|---|---|
DigiKey Part Number | 432-LRGSEK611-C-R-B-0/125N-ND |
Manufacturer | |
Manufacturer Product Number | LRGSEK611-C-R-B-0/125N |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Clear/Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,84150 € | 156,83 € |
| Unit Price without VAT: | 7,84150 € |
|---|---|
| Unit Price with VAT: | 9,33139 € |

