
LRGSEK511-R-S-B-0/012V | |
|---|---|
DigiKey Part Number | 432-LRGSEK511-R-S-B-0/012V-ND |
Manufacturer | |
Manufacturer Product Number | LRGSEK511-R-S-B-0/012V |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Red | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 6,49875 € | 155,97 € |
| Unit Price without VAT: | 6,49875 € |
|---|---|
| Unit Price with VAT: | 7,73351 € |

