
LRGSCK615-R-C-B-0/125N | |
|---|---|
DigiKey Part Number | 432-LRGSCK615-R-C-B-0/125N-ND |
Manufacturer | |
Manufacturer Product Number | LRGSCK615-R-C-B-0/125N |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Category | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Clear/White |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 8,75167 € | 157,53 € |
| Unit Price without VAT: | 8,75167 € |
|---|---|
| Unit Price with VAT: | 10,41449 € |

