Image for LRGSCK611-R-C-B-0/125N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRGSCK611-R-C-B-0/125N

DigiKey Part Number
432-LRGSCK611-R-C-B-0/125N-ND
Manufacturer
Manufacturer Product Number
LRGSCK611-R-C-B-0/125N
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Neon, Clear/White
Packaging
Bulk
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 28.58mm x 25.40mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
236,77609 €155,85 €
Unit Price without VAT:6,77609 €
Unit Price with VAT:8,06355 €