
LRGSCK511-R-S-B-F/024V | |
|---|---|
DigiKey Part Number | 432-LRGSCK511-R-S-B-F/024V-ND |
Manufacturer | |
Manufacturer Product Number | LRGSCK511-R-S-B-F/024V |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking ON OFF, Vertical |
Series | Illumination Type, Color Incandescent, Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 25.40mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 7,44286 € | 156,30 € |
| Unit Price without VAT: | 7,44286 € |
|---|---|
| Unit Price with VAT: | 8,85700 € |

