
LRA511-RA-B/012V | |
|---|---|
DigiKey Part Number | 432-LRA511-RA-B/012V-ND |
Manufacturer | |
Manufacturer Product Number | LRA511-RA-B/012V |
Description | SWITCH ROCKER SPST 10A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Amber |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 12 VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 3,64814 € | 156,87 € |
| Unit Price without VAT: | 3,64814 € |
|---|---|
| Unit Price with VAT: | 4,34129 € |

