
HKA271-73 | |
|---|---|
DigiKey Part Number | 432-HKA271-73-ND |
Manufacturer | |
Manufacturer Product Number | HKA271-73 |
Description | SWITCH TOGGLE 3PST 17A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 17A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,75000 € | 25,75 € |
| 10 | 22,22300 € | 222,23 € |
| 25 | 20,95160 € | 523,79 € |
| 50 | 20,03600 € | 1.001,80 € |
| 100 | 19,15900 € | 1.915,90 € |
| 250 | 18,05584 € | 4.513,96 € |
| Unit Price without VAT: | 25,75000 € |
|---|---|
| Unit Price with VAT: | 30,64250 € |

