
HK254-73 | |
|---|---|
DigiKey Part Number | 432-1085-ND |
Manufacturer | |
Manufacturer Product Number | HK254-73 |
Description | SWITCH TOGGLE 3PST 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,44000 € | 28,44 € |
| 10 | 24,53700 € | 245,37 € |
| 25 | 23,13240 € | 578,31 € |
| 50 | 22,12180 € | 1.106,09 € |
| 100 | 21,15320 € | 2.115,32 € |
| 250 | 19,93468 € | 4.983,67 € |
| Unit Price without VAT: | 28,44000 € |
|---|---|
| Unit Price with VAT: | 33,84360 € |













