
HK04-73 | |
|---|---|
DigiKey Part Number | 432-HK04-73-ND |
Manufacturer | |
Manufacturer Product Number | HK04-73 |
Description | SWITCH TOGGLE 3PST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Panel Mount |
Category | Actuator Length 17.45mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.70mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Actuator Material Brass, Nickel Plated |
Switch Function | Electrical Life 50,000 Cycles |
Actuator Type Standard Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,80600 € | 248,06 € |
| Unit Price without VAT: | 24,80600 € |
|---|---|
| Unit Price with VAT: | 29,51914 € |

