
GST-00000041 | |
|---|---|
DigiKey Part Number | 432-GST-00000041-ND |
Manufacturer | |
Manufacturer Product Number | GST-00000041 |
Description | SWITCH TOGGLE SPDT 16A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | GST-00000041 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 14.25mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass |
Current Rating (Amps) 16A (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 € | 23,33 € |
| 10 | 20,12700 € | 201,27 € |
| 25 | 18,97600 € | 474,40 € |
| 50 | 18,14700 € | 907,35 € |
| 100 | 17,35300 € | 1.735,30 € |
| 250 | 16,35420 € | 4.088,55 € |
| 500 | 15,63538 € | 7.817,69 € |
| Unit Price without VAT: | 23,33000 € |
|---|---|
| Unit Price with VAT: | 27,76270 € |


