Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GLT-00116366 | |
|---|---|
DigiKey Part Number | 432-GLT-00116366-ND |
Manufacturer | |
Manufacturer Product Number | GLT-00116366 |
Description | GLT-00116366 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 15.88mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color Incandescent, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 15A (AC/DC) | Operating Temperature 0°C ~ 85°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT-1514-513-012 | Carling Technologies | 0 | 432-LT-1514-513-012-ND | 19,53000 € | Parametric Equivalent |
| LT-1514-531-012 | Carling Technologies | 0 | 432-LT-1514-531-012-ND | 19,53000 € | Parametric Equivalent |
| LT-1514-613-012 | Carling Technologies | 0 | 432-LT-1514-613-012-ND | 19,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,59700 € | 205,97 € |
| Unit Price without VAT: | 20,59700 € |
|---|---|
| Unit Price with VAT: | 24,51043 € |

