
DA945-PW-W | |
|---|---|
DigiKey Part Number | 432-DA945-PW-W-ND |
Manufacturer | |
Manufacturer Product Number | DA945-PW-W |
Description | SWITCH TOGGLE SPST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | - | |
Actuator Type | Paddle | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,91700 € | 89,17 € |
| Unit Price without VAT: | 8,91700 € |
|---|---|
| Unit Price with VAT: | 10,61123 € |

