
DA284-73 | |
|---|---|
DigiKey Part Number | 432-DA284-73-ND |
Manufacturer | |
Manufacturer Product Number | DA284-73 |
Description | SWITCH TOGGLE SPST 16A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,94000 € | 19,94 € |
| 10 | 17,20400 € | 172,04 € |
| 25 | 16,22040 € | 405,51 € |
| 50 | 15,51260 € | 775,63 € |
| 100 | 14,83430 € | 1.483,43 € |
| 250 | 13,98104 € | 3.495,26 € |
| 500 | 13,36690 € | 6.683,45 € |
| Unit Price without VAT: | 19,94000 € |
|---|---|
| Unit Price with VAT: | 23,72860 € |

