
DA235-BB-B | |
|---|---|
DigiKey Part Number | 432-DA235-BB-B-ND |
Manufacturer | |
Manufacturer Product Number | DA235-BB-B |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Actuator Material Polyamide (PA), Nylon |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 20A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 9,14235 € | 155,42 € |
| Unit Price without VAT: | 9,14235 € |
|---|---|
| Unit Price with VAT: | 10,87940 € |

