Image for DA220-PB-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA220-PB-B

DigiKey Part Number
432-DA220-PB-B-ND
Manufacturer
Manufacturer Product Number
DA220-PB-B
Description
SWITCH TOGGLE SPST 20A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Paddle
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
246,53500 €156,84 €
Unit Price without VAT:6,53500 €
Unit Price with VAT:7,77665 €