
DA105-PR-B/NO HDW | |
|---|---|
DigiKey Part Number | 432-DA105-PR-B/NOHDW-ND |
Manufacturer | |
Manufacturer Product Number | DA105-PR-B/NO HDW |
Description | SWITCH TOGGLE SPST 10A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Actuator Type Paddle |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Actuator Material Polyamide (PA), Nylon |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 10A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,80600 € | 156,12 € |
| Unit Price without VAT: | 7,80600 € |
|---|---|
| Unit Price with VAT: | 9,28914 € |

