
DA105-PB-B | |
|---|---|
DigiKey Part Number | 432-DA105-PB-B-ND |
Manufacturer | |
Manufacturer Product Number | DA105-PB-B |
Description | SWITCH TOGGLE SPST 10A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Paddle |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Actuator Material Polyamide (PA), Nylon |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 10A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4631A22UU | APEM Inc. | 67 | 679-1259-ND | 7,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 7,48429 € | 157,17 € |
| Unit Price without VAT: | 7,48429 € |
|---|---|
| Unit Price with VAT: | 8,90631 € |


