Parametric Equivalent
Parametric Equivalent

CS1-B2-16-610-A22-R | |
|---|---|
DigiKey Part Number | 432-CS1-B2-16-610-A22-R-ND |
Manufacturer | |
Manufacturer Product Number | CS1-B2-16-610-A22-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 125 V DC Lever Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-10-610-32A-R | Carling Technologies | 0 | 432-CA1-B0-10-610-32A-R-ND | 33,78300 € | Parametric Equivalent |
| CA1-B0-14-610-412-BJ | Carling Technologies | 0 | 432-CA1-B0-14-610-412-BJ-ND | 34,18700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,30500 € | 513,05 € |
| Unit Price without VAT: | 51,30500 € |
|---|---|
| Unit Price with VAT: | 61,05295 € |

